Low

EN3C3MX - 

Circular Connector, EN3 Series, Cable Mount Plug, 3 Contacts, Solder Pin, Bayonet

EN3C3MX - Circular Connector, EN3 Series, Cable Mount Plug, 3 Contacts, Solder Pin, Bayonet

The actual product may differ from image shown

Manufacturer Part No:
EN3C3MX
Newark Part No.:
80R9819
Product Range
EN3 Series

Product Overview

The EN3 series Mini Weathertight Connector has gold-plated copper alloy contacts. The O-ring is moulded onto cord housing assembly and gasket is moulded onto panel housing assembly to prevent leakage and eliminate need for additional O-rings and gaskets. The cable clamp assembly features living hinges, which snap easily onto and support the cable. The thermoplastic rubber body simulates closed entry contact system to prevent probe damage or accidental loss of spring retention due to misaligned or bent pins. The panel connector shell features a positioning keyway to prevent misalignments and a polarizing single D design for proper panel mounting and to prevent rotational movement. It exceeds enclosure rating IP16/IP18 when not mated or covered and IP66/IP68 when mated or covered (IEC 529).
  • Superior leakage protection
  • Integral O-ring and gasket
  • Reduced part count for reduced labour to assemble
  • Abrasion-resistant thermoplastic boot provides strain relief
  • Optional cap covers panel housing assembly when not in use
  • Exceeds enclosure rating 6P at 1000V when mated or covered (NEMA 250)
  • 600VRMS at sea level Voltage rating
  • 100MΩ at 77°F Insulation resistance
  • 5mΩ Minimum contact resistance

Applications

Automation & Process Control, Logistics, Medical, Sensing & Instrumentation

Product Information

:
EN3 Series
:
Cable Mount Plug
:
3Contacts
:
Solder Pin
:
Bayonet
:
Thermoplastic Body
:
-
:
Copper Alloy
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$6.81 $ 6.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.81
10 + $5.09
25 + $4.72
100 + $4.25
250 + $3.86
500 + $3.60
1000 + $3.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.