Low

SWITCHCRAFT  EN3C11F26SX  Circular Connector, EN3 Series, 11 Contacts, Thermoplastic Body

SWITCHCRAFT EN3C11F26SX
Technical Data Sheet (772.65KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
EN3 Series
Gender:
Circular Connector Shell Style:
-
No. of Positions:
No. of Contacts:
11Contacts
Contact Gender:
Circular Contact Type:
-
Contact Termination Type:
Coupling Style:
-
Connector Body Material:
Thermoplastic Body
Connector Mounting:
Insert Arrangement:
Connector Body Plating:
-
Contact Material:
Copper Alloy
Connector Type:
Contact Plating:
-
Contact Plating:
Connector Shell Size:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.