Low

AA3M - 

XLR Audio Connector, 3 Contacts, Plug, Panel Mount, Silver Plated Contacts, Metal Body, AA Series

AA3M - XLR Audio Connector, 3 Contacts, Plug, Panel Mount, Silver Plated Contacts, Metal Body, AA Series

The actual product may differ from image shown

Manufacturer Part No:
AA3M
Newark Part No.:
50F1618
Product Range
AA Series

Product Overview

The AA series XLR connectors with cable crimp strain relief. These have nickel-plated die-cast zinc shell, resists tarnishing and provide excellent electrical conductivity silver-plated copper alloy contacts.

Applications

Audio

Product Information

:
3Contacts
:
Plug
:
Panel Mount
:
Silver Plated Contacts
:
Metal Body
:
AA Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NEUTRIK

XLR Audio Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body, X Series

323 in stock

Each

1+ $4.64 10+ $4.46 25+ $4.25 50+ $4.11 More Pricing...

Add

NEUTRIK

XLR Audio Connector, 3 Contacts, Plug, Cable Mount, Silver Plated Contacts, Metal Body, X Series

35 in stock

Each

1+ $3.93 10+ $3.81 25+ $3.60 50+ $3.43 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$4.99 $ 4.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.54
10 + $4.14
25 + $3.83
100 + $3.45
250 + $3.14
500 + $2.66
1000 + $2.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

SWITCHCRAFT - AA3M - CONNECTOR, XLR, PLUG, 3 POSITION 5 5 1 1
Switch Craft Connector Excellent connector. Top quality December 29, 2014
  • 2015-06-11T15:22:07.022-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_50F1618, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.