Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoED903
Newark Part No.70B1959
Product RangeED900 Die-Cast Series
Your Part Number
Technical Datasheet
717 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.240 |
| 10+ | $23.830 |
| 20+ | $23.280 |
| 50+ | $22.170 |
| 100+ | $21.900 |
| 200+ | $20.380 |
Price for:Each
Minimum: 1
Multiple: 1
$24.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoED903
Newark Part No.70B1959
Product RangeED900 Die-Cast Series
Technical Datasheet
Product RangeED900 Die-Cast Series
No. of Ways-
Switching Capacity500mA
Contact ConfigurationSPDT
SVHCNo SVHC (17-Jan-2022)
Product Overview
The ED903 is a pendant nurse call momentary Cord Switch with red actuator button, solder terminals and metal handle with clamp and strain relief. The ED903 cord switch features single-pole double-throw (SPDT) contact configuration. Phenolic insulator and brass contacts with silver plated switch terminals and housing.
- Die-cast zinc-plated housing
- Rigid plastic insulation
- Black thermoplastic rubber cable relief bushing
- Stainless steel pressure plates
- Steel-plated cable relief screws
- Made in the USA
Applications
Industrial
Technical Specifications
Product Range
ED900 Die-Cast Series
Switching Capacity
500mA
SVHC
No SVHC (17-Jan-2022)
No. of Ways
-
Contact Configuration
SPDT
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate