Low

850X - 

Phone Audio Connector, 2 Contacts, Plug, 0.101 ", Cable Mount, Nickel Plated Contacts, Metal Body

850X - Phone Audio Connector, 2 Contacts, Plug, 0.101 ", Cable Mount, Nickel Plated Contacts, Metal Body
850X - Phone Audio Connector, 2 Contacts, Plug, 0.101 ", Cable Mount, Nickel Plated Contacts, Metal Body

The actual product may differ from image shown

Manufacturer Part No:
850X
Newark Part No.:
22M4132
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 850X is a 2-conductor 0.101-inch Micro Plug with solder lug terminal and a black anodized aluminium handle. It has nickel-plated brass body, tin-plated brass clamp and moulded thermoplastic insulation. It mates with Micro-Jax® phone jack, which can be wired for open or closed circuit operation. Internally keyed insulators interlock all parts and jack tip springs grip mating plugs positively.
  • 10000 Insertion/withdrawal cycles minimum life
  • -20 to +65°C Operating temperature range

Applications

Audio

Product Information

:
2Contacts
:
Plug
:
0.101"
:
Cable Mount
:
Nickel Plated Contacts
:
Metal Body
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,118 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$5.90 $ 5.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.90
10 + $4.41
25 + $4.09
100 + $3.70
250 + $3.36
500 + $2.85
1000 + $2.71
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.