Low

SWITCHCRAFT  830  Phone Audio Connector, 3 Contacts, Jack, 6.35 mm, Cable Mount, Metal Body

SWITCHCRAFT 830
Manufacturer Part No:
830
Newark Part No.:
22F269
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Contacts:
3Contacts
Gender:
Jack
Pin Diameter:
6.35mm
Connector Mounting:
Cable Mount
Contact Plating:
-
Connector Body Material:
Metal Body
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.