Low

767KS15 - 

DC Power Connector, Plug, 5 A, 2.1 mm, 12 mm, Cable Mount, 2.1 mm

767KS15 - DC Power Connector, Plug, 5 A, 2.1 mm, 12 mm, Cable Mount, 2.1 mm

The actual product may differ from image shown

Manufacturer Part No:
767KS15
Newark Part No.:
25R4051
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 767KS15 is a Miniature Sealed Power Plug with a black tip insulator. It has copper alloy plug sleeve, rigid thermoplastic finger insulator and a thermoplastic elastomer handle. It mates with L712AS, L712RAS and PCL712AS power jacks.
  • IP66, IP67 and IP68/NEMA 250 (6P) when mated
  • Locking ring provides security in critical applications
  • Sleeve terminal serves as cord clamp
  • Handle/boot with cable strain relief
  • 7/16-32 UN2B Locking ring thread size
  • 5/16-24 UNF 2A Handle thread size

Applications

Industrial, Medical, Lighting, Power Management

Product Information

:
Plug
:
5A
:
2.1mm
:
12mm
:
Cable Mount
:
Solder
:
2.1mm
:
5.5mm
:
30V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

142 Further stock expected to ship on May 6, 2018

More stock available week commencing 6/4/18

Contact me when back in stock

$7.27 $ 7.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.27
10 + $5.43
25 + $5.03
100 + $4.53
250 + $4.12
500 + $3.50
1000 + $3.33
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.