Low

765 - 

DC Power Connector, Plug, 5 A, 9.5 mm, Cable Mount, 2.5 mm

765 - DC Power Connector, Plug, 5 A, 9.5 mm, Cable Mount, 2.5 mm

The actual product may differ from image shown

Manufacturer Part No:
765
Newark Part No.:
37F2996
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 765 is a 2-conductor Standard DC Power Plug with nickel-plated copper alloy contacts, molded plastic finger insulator, rigid plastic insulating washer and electro-tinned copper alloy sleeve terminal. It mates with 712A, RAPC712, RASH712, RASM712, PC712A and RA712A Switchcraft® mating jack.
  • Sleeve terminal serves as cord clamp

Applications

Power Management

Product Information

:
Plug
:
5A
:
-
:
9.5mm
:
Cable Mount
:
Solder
:
2.5mm
:
5.5mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

136 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$4.10 $ 4.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.10
10 + $3.06
25 + $2.84
100 + $2.56
250 + $2.33
500 + $1.97
1000 + $1.88
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.