Low

761KS17 - 

DC Power Connector, Plug, 5 A, 2.5 mm, 12 mm, Cable Mount, 2.5 mm

761KS17 - DC Power Connector, Plug, 5 A, 2.5 mm, 12 mm, Cable Mount, 2.5 mm

The actual product may differ from image shown

Manufacturer Part No:
761KS17
Newark Part No.:
74R3073
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 761KS17 is a sealed Power Plug with solder contact termination, 2.5mm centre pin, 5A/30VDC rated, plated copper alloy plug sleeve, pin and locking ring, rigid thermoplastic finger insulator and washer, plated copper alloy, electro-tinned sleeve terminal and rigid thermoplastic over-moulded with thermoplastic elastomer handle. The sealed power plug provides a great waterproof alternative to the standard power plug. With an IP68/NEMA 250 (6P) rating this series of product is perfect for any type of environment.
  • Sleeve terminal serves as cord clamp
  • Handle/Boot with cable strain relief
  • 7/16-32 UN2B Lock ring thread
  • 5/16-24 UNF 2A Handle thread
  • 4.4 to 5.1mm Cable outer diameter range

Applications

Power Management, Medical, Lighting

Product Information

:
Plug
:
5A
:
2.5mm
:
12mm
:
Cable Mount
:
Solder
:
2.5mm
:
5.5mm
:
30V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,013 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$6.55 $ 6.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.27
10 + $5.43
25 + $5.03
100 + $4.53
250 + $4.12
500 + $3.50
1000 + $3.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.