Low

712RA - 

DC Power Connector, Jack, 5 A, 2.5 mm, Through Hole Mount

712RA - DC Power Connector, Jack, 5 A, 2.5 mm, Through Hole Mount

The actual product may differ from image shown

Manufacturer Part No:
712RA
Newark Part No.:
95B7224
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 712RA is a right angle PC Mount DC Locking Power Jack with 0.1-inch diameter pin. It has moulded plastic housing, plated copper alloy mounting bushing and a rigid plastic insulator. The new versions have threaded bushings to allow use of both standard and locking power plugs.
  • For PC mounting
  • Kinked terminals allow snap-in PC board mounting
  • Automatic switch over from AC to DC permitted by sleeve shunt spring
  • Split centre pin shaped to hold mating plug firmly

Applications

Test & Measurement, Portable Devices, Computers & Computer Peripherals

Product Information

:
Jack
:
5A
:
2.5mm
:
-
:
Through Hole Mount
:
Through Hole
:
-
:
-
:
12V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

564 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$3.57 $ 3.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.19
10 + $3.13
25 + $2.90
100 + $2.62
250 + $2.38
500 + $2.02
1000 + $1.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.