Low

SWITCHCRAFT  67081K506X  Multi Station Switch, 67000 Series, DPDT, Solder, 3 A, 125 VAC, 125 VDC

SWITCHCRAFT 67081K506X
Manufacturer Part No:
67081K506X
Newark Part No.:
89K7681
Product Range
67000 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
67000 Series
Contact Configuration:
DPDT
Switch Terminals:
Solder
Contact Current Max:
3A
Contact Voltage AC Nom:
125VAC
Contact Voltage DC Nom:
125VDC
No. of Stations:
8
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.