Low

65041K206X - 

Multi Station Switch, 65000 Series, DPDT, Solder, 3 A, 125 VAC, 125 VDC

65041K206X - Multi Station Switch, 65000 Series, DPDT, Solder, 3 A, 125 VAC, 125 VDC
65041K206X - Multi Station Switch, 65000 Series, DPDT, Solder, 3 A, 125 VAC, 125 VDC

The actual product may differ from image shown

Manufacturer Part No:
65041K206X
Newark Part No.:
89K7677
Product Range
65000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
65000 Series
:
DPDT
:
Solder
:
3A
:
125VAC
:
125VDC
:
4
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 65041K206X is a double-pole double-throw (DPDT) DW Multi-switch with 4 non-illuminated stations in a single row and solder screw terminals. This 65000 series multi station switch comes with solid button. The integral black button is supplied with each station.

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$23.24 $ 23.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $23.24
10 + $20.10
25 + $18.84
100 + $18.22
250 + $17.21
500 + $16.71
1000 + $16.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Needed for a gate control on 700 acre campus. Operator is to push button to open various gates. Gates will close automatically after switch is released.
3 years, 9 months ago
by
meme
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This part can be used but you need to remove the switch locking liver.
3 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:32.323-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_89K7677, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.