Low

35RAPC4BHN2 - 

Phone Audio Connector, Horizontal Mount, Stereo, Non-threaded Bushing, 3 Contacts, Jack, 3.5 mm

35RAPC4BHN2 - Phone Audio Connector, Horizontal Mount, Stereo, Non-threaded Bushing, 3 Contacts, Jack, 3.5 mm
35RAPC4BHN2 - Phone Audio Connector, Horizontal Mount, Stereo, Non-threaded Bushing, 3 Contacts, Jack, 3.5 mm

The actual product may differ from image shown

Manufacturer Part No:
35RAPC4BHN2
Newark Part No.:
96F9607
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Overview

The 35RAPC4BHN2 is a 3.5mm PC horizontal mount Stereo Jack with non-threaded bushing. The compact design and ease of installation onto a PCB make this an ideal solution.
  • Compact Design
  • Easy to Install
  • 0.3Ω Maximum Contact Resistance
  • 100MΩ at 500VDC Minimum Insulation Resistance
  • 500VAC Dielectric Withstanding Voltage

Applications

Multimedia, Consumer Electronics, Communications & Networking, Medical, Sensing & Instrumentation

Product Information

:
3Contacts
:
Jack
:
3.5mm
:
PCB Mount
:
Silver Plated Contacts
:
Plastic Body
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,468 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$1.57 $ 1.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.57
10 + $1.17
25 + $1.09
100 + $0.966
250 + $0.878
500 + $0.75
1000 + $0.711
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.