New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SWITCHCRAFT - 125 - CONNECTOR, PHONE AUD, JACK, 2POS

SWITCHCRAFT125
Image is for illustrative purposes only.
Please refer to product description
SWITCHCRAFT
Manufacturer:
SWITCHCRAFT
Newark Part Number:
22F248
Manufacturer Part No:
125

Technical Data Sheet (1.85KB) EN
Technical Data Sheet (1.85KB) EN

Product Information
  • CONNECTOR, PHONE AUD, JACK, 2POS
  • Series: 125
  • Gender: Jack
  • No. of Contacts: 2
  • Contact Termination: Screw
  • Connector Mounting: Cable
  • Connector Body Material: Metal
  • Contact Plating: (Not Applicable)
  • Connector Type: Phone
  • Pin Size: 0.141"
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1000

Catalog Page/Catalog Number:

1000 / 131

1001 / 130

1008 / 129

Availability

36 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $10.55   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $24.31 $10.55
10  - 24 $18.23 $10.55
25  - 99 $16.65 $10.55
100  - 249 $15.26 $10.55
250  - 499 $13.80 $10.55
500+  $11.71 $9.05
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SWITCHCRAFT) OR (Phone Audio Connectors) OR (125)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----