New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SWITCHCRAFT - 112AX - CONNECTOR, PHONE AUD, JACK, 3POS

SWITCHCRAFT112AX
Image is for illustrative purposes only.
Please refer to product description
SWITCHCRAFT
Manufacturer:
SWITCHCRAFT
Newark Part Number:
89K7644
Manufacturer Part No:
112AX

Technical Data Sheet (1.85KB) EN
Technical Data Sheet (1.85KB) EN

Product Information
  • CONNECTOR, PHONE AUD, JACK, 3POS
  • Series: 11
  • Gender: Jack
  • No. of Contacts: 3
  • Contact Termination: Solder
  • Connector Mounting: Panel
  • Connector Body Material: (Not Applicable)
  • Contact Plating: (Not Applicable)
  • Connector Type: Phone
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 998

Catalog Page/Catalog Number:

998 / 131

999 / 130

1005 / 129

Availability

440 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.86  

  1. Qty

Price

Qty Price
1  - 9 $2.86
10  - 24 $2.15
25  - 99 $1.98
100  - 249 $1.81
250  - 499 $1.62
500  - 999 $1.38
1000+  $1.26
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SPC24111

MULTICOMP (FORMERLY FROM SPC)

CONNECTOR, PHONE AUD, JACK, 3POS

Series:-; Gender:Jack; No. of Contacts:3; Contact Termination:Solder; Connector Mounting:Panel;

155
Price
For: 1 Each
1+
$3.00
10+
$2.56
25+
$2.32
50+
$2.06
more...

155 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SWITCHCRAFT) OR (Phone Audio Connectors) OR (112AX)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

MULTICOMP (FORMERLY FROM SPC) SPC24111
1 Each
$3.00