Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No111X
Newark Part No.89K7643
Your Part Number
Technical Datasheet
495 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $2.890 |
| 25+ | $2.680 |
| 50+ | $2.600 |
| 100+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No111X
Newark Part No.89K7643
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingPanel Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate