SWITCHCRAFT - 11 - Phone Connector
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
596 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $1.98 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
|
Catalog Page: 984 / 127969 / 126 853 / 125 |
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
19P1935
|
MULTICOMP
SJ209 |
Audio/Video Connector Connector Type:Stereo Phone; Gender:Jack; Contact Termination:Solder; Connector Mounting:Panel; Pin Diameter:6.3mm ; RoHS Compliant: Yes; |
|
|
490 |
1 Each |
|
|
||||||||||||||
|
|
19P1936
|
MULTICOMP
SJ211 |
Audio/Video Connector Connector Type:Mono Phone; Gender:Jack; Contact Termination:Solder; Connector Mounting:Panel; Pin Diameter:6.3mm ; RoHS Compliant: Yes; |
|
|
2269 |
1 Each |
|
|
||||||||||||||
|
|
37N2202
|
SPC TECHNOLOGY
336 |
Audio/Video Connector Connector Type:Mono Phone; Gender:Jack; Contact Termination:Solder; Connector Mounting:Panel; Pin Diameter:6.3mm; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; No. of Contacts:2 ; |
|
No
|
8944 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
39F768
|
SWITCHCRAFT
220 |
RCA/PHONO CONNECTOR Gender:Plug; Contact Termination:Screw; Connector Mounting:Cable; Pin Diameter:6.35mm; Series:220; Color:Black; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ; |
|
No
|
0
|
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||


