New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SWITCHCRAFT - 09GM4MX - CONNECTOR, DIN, PLUG, 4POS

SWITCHCRAFT09GM4MX
Image is for illustrative purposes only.
Please refer to product description
SWITCHCRAFT
Manufacturer:
SWITCHCRAFT
Newark Part Number:
23M4593
Manufacturer Part No:
09GM4MX

Technical Data Sheet (13.42KB) EN
Technical Data Sheet (13.42KB) EN

Product Information
  • CONNECTOR, DIN, PLUG, 4POS
  • Series: -
  • Gender: Plug
  • No. of Contacts: 4
  • Contact Termination: (Not Applicable)
  • Connector Mounting: Cable
  • Connector Body Material: Metal
  • Contact Plating: Tin
  • Color: Gray
  • Connector Color: Grey
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 996

Catalog Page/Catalog Number:

996 / 131

997 / 130

1003 / 129

Availability

98 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $8.13  

  1. Qty

Price

Qty Price
1  - 9 $8.13
10  - 24 $7.48
25  - 49 $6.83
50  - 99 $5.90
100+  $5.08
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
60GB4FX

SWITCHCRAFT

CONNECTOR, DIN, JACK, 4POS

Series:-; Gender:Jack; No. of Contacts:4; Contact Termination:Solder; Connector Mounting:Panel;

290
Price
For: 1 Each
1+
$4.84
10+
$4.46
25+
$4.07
50+
$3.52
more...

290 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SWITCHCRAFT) OR (DIN Audio Video Connectors) OR (09GM4MX)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

SWITCHCRAFT 60GB4FX
1 Each
$4.84