New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SWITCHCRAFT - 05GM5MX - CONNECTOR, DIN, PLUG, 5POS

SWITCHCRAFT05GM5MX
Image is for illustrative purposes only.
Please refer to product description
SWITCHCRAFT
Manufacturer:
SWITCHCRAFT
Newark Part Number:
89K7640
Manufacturer Part No:
05GM5MX

Technical Data Sheet (13.42KB) EN
Technical Data Sheet (13.42KB) EN

Product Information
  • CONNECTOR, DIN, PLUG, 5POS
  • Series: -
  • Gender: Plug
  • No. of Contacts: 5
  • Contact Termination: (Not Applicable)
  • Connector Mounting: Cable
  • Connector Body Material: Metal
  • Contact Plating: Tin
  • Color: Gray
  • Connector Color: Grey
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 996

Catalog Page/Catalog Number:

996 / 131

997 / 130

1003 / 129

Availability

49 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $7.79  

  1. Qty

Price

Qty Price
1  - 9 $7.79
10  - 24 $5.82
25  - 99 $5.36
100  - 249 $4.85
250  - 499 $4.36
500  - 999 $3.74
1000+  $3.41
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
57GB5FX

SWITCHCRAFT

CONNECTOR, DIN, JACK, 5POS

Series:-; Gender:Jack; No. of Contacts:5; Contact Termination:Solder; Connector Mounting:Panel;

136
Price
For: 1 Each
1+
$4.81
10+
$3.58
25+
$3.30
100+
$2.99
more...

136 available to ship today
57PC5FS

SWITCHCRAFT

CONNECTOR, DIN, JACK, 5POS

Series:-; Gender:Jack; No. of Contacts:5; Contact Termination:Through Hole Right Angle; Connector Mounting:PCB;

0
Price
For: 1 Each
1+
$4.35
10+
$3.25
25+
$2.99
100+
$2.70
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 48 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SWITCHCRAFT) OR (DIN Audio Video Connectors) OR (05GM5MX)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

SWITCHCRAFT 57GB5FX
1 Each
$4.81
SWITCHCRAFT 57PC5FS
1 Each
$4.35