Please refer to product description
- Manufacturer:
- SWITCHCRAFT
- Newark Part Number:
- 89K7639
- Manufacturer Part No:
- 05CL5MX
-
- Technical Data Sheet (1.85KB) EN
- CONNECTOR, DIN, PLUG, 5POS
- Series: -
- Gender: Plug
- No. of Contacts: 5
- Contact Termination: (Not Applicable)
- Connector Mounting: Cable
- Connector Body Material: Metal
- Contact Plating: Tin
- Connector Type: DIN Audio
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
996 / 131997 / 130
1003 / 129
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $15.44
Price
| Qty | Price |
|---|---|
| 1 - 9 | $15.44 |
| 10 - 24 | $14.21 |
| 25 - 49 | $12.98 |
| 50 - 99 | $11.21 |
| 100+ | $9.65 |
|
|
- RoHS Compliance: Yes


