Low

SUSUMU  RR1220Q-120-D  SMD Chip Resistor, Thin Film, 12 ohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.5%, RR Series

SUSUMU RR1220Q-120-D

The actual product may differ from image shown

 

Product Information

Resistance:
12ohm
Voltage Rating:
100V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.5%
Product Range:
RR Series
Packaging:
Tape & Reel
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 50ppm/°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Chip Resistor, Thin Film, 120 ohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, RR Series

SUSUMU

0

Price for: Each (Supplied on Full Reel)

5000+ $0.044 10000+ $0.043 15000+ $0.042 25000+ $0.04

Buy

Associated Products

Similar Products