Low

SUSUMU  RR1220P-122-B-T5  SMD Chip Resistor, Thin Film, 1.2 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, RR Series

SUSUMU RR1220P-122-B-T5
Manufacturer:
SUSUMU SUSUMU
Manufacturer Part No:
RR1220P-122-B-T5
Newark Part No.:
28K0959
Product Range
RR Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
1.2kohm
Voltage Rating:
100V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
RR Series
Packaging:
Tape & Reel
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Chip Resistor, WF08U Series, 1.2 kohm, 100 mW, 0.1%, 100 V, 0805 [2012 Metric]

WALSIN

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.076 250+ $0.058 500+ $0.051 1000+ $0.046 More pricing

Buy

Associated Products

Similar Products