Low

RR1220P-103-B-T5 - 

SMD Chip Resistor, 10 kohm, RR Series, 100 V, Thin Film, 0805 [2012 Metric], 100 mW

RR1220P-103-B-T5 - SMD Chip Resistor, 10 kohm, RR Series, 100 V, Thin Film, 0805 [2012 Metric], 100 mW

The actual product may differ from image shown

Manufacturer:
SUSUMU SUSUMU
Manufacturer Part No:
RR1220P-103-B-T5
Newark Part No.:
28K0928
Product Range
RR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
RR Series
:
100V
:
Thin Film
:
0805 [2012 Metric]
:
100mW
:
± 0.1%
:
Cut Tape
:
± 25ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RR1220P-103-B-T5 is a precision metal thin film Chip Resistor for any electronic applications that require accuracy and reliability.
  • Excellent Resistance Tolerance
  • Excellent Temperature Coefficient of Resistance
  • Excellent Current Noise and Linearity
  • Halogen-free
  • 2 x 1.25mm Chip

Applications

Automotive, Consumer Electronics, Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SUSUMU

SMD Chip Resistor, 10 kohm, RR Series, 100 V, Thin Film, 0805 [2012 Metric], 100 mW

10,000 in stock

Each (Supplied on Full Reel)

5000+ $0.044 10000+ $0.043 15000+ $0.042 25000+ $0.04

Add

MULTICOMP

SMD Chip Resistor, 10 kohm, MCTF Series, 100 V, Thin Film, 0805 [2012 Metric], 100 mW

7,903 in stock

Each (Supplied on Cut Tape)

1+ $0.461 10+ $0.248 100+ $0.146 1000+ $0.098

Add

MULTICOMP

SMD Chip Resistor, 10 kohm, MCTF Series, 100 V, Thin Film, 0805 [2012 Metric], 100 mW

4,093 in stock

Each (Supplied on Cut Tape)

1+ $0.275 10+ $0.148 100+ $0.088 1000+ $0.054

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,570 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.378 $ 0.38
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.378
10 + $0.315
50 + $0.165
100 + $0.123
250 + $0.095
500 + $0.075
1000 + $0.051
2500 + $0.048
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.