Print Page
RR0816PD-KIT
Resistor Kit, 7500-Piece, 10kohm to 332kohm 0603 RR Series Resistors
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.300 |
| 5+ | $136.630 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$141.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0816PD-KITCopy
Newark Part No.85K1517
Technical Datasheet
Kit Contents7500-Pcs of 0603 Size RR Series Resistors
Power Rating63mW
Range of Resistor Values10kohm to 332kohm
Resistance Tolerance± 0.5%
No. of Items in Kit7500
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
7500-Pcs of 0603 Size RR Series Resistors
Range of Resistor Values
10kohm to 332kohm
No. of Items in Kit
7500
SVHC
No SVHC (04-Feb-2026)
Power Rating
63mW
Resistance Tolerance
± 0.5%
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate