Low

SUSUMU  RR0816P-1691-B-T5-23H  SMD Chip Resistor, Thin Film, 1.69 kohm, 75 V, 0603 [1608 Metric], 63 mW, ± 0.1%, RR Series

SUSUMU RR0816P-1691-B-T5-23H
Manufacturer:
SUSUMU SUSUMU
Manufacturer Part No:
RR0816P-1691-B-T5-23H
Newark Part No.:
28K0520
Product Range
RR Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
1.69kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 0.1%
Product Range:
RR Series
Packaging:
Tape & Reel
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products