Low

SUSUMU  RR0816P-114-B-T5  SMD Chip Resistor, Thin Film, 110 kohm, 75 V, 0603 [1608 Metric], 63 mW, ± 0.1%, RR Series

SUSUMU RR0816P-114-B-T5
Technical Data Sheet (47.48KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
110kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 0.1%
Product Range:
RR Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RR0816P-114-B-T5

RESISTOR THIN FILM 110KOHM 63mW 0.1% 0603

SUSUMU

0

Price for: Each (Supplied on Full Reel)

5000+ $0.044 10000+ $0.043 15000+ $0.042 25000+ $0.04

Buy

Surface Mount Thin Film Resistor, CPF Series, 110 kohm, 63 mW, - 0.1%, 50 V

TE CONNECTIVITY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.38 10+ $0.36 25+ $0.31 50+ $0.266 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.