2010/03/13

SUSUMU - RR0510R-200-D - Thin Film Chip Resistor

SUSUMU,RR0510R-200-D,Thin Film Chip Resistor
Image is for illustrative purposes only.
Please refer to product description
SUSUMU
Manufacturer:
SUSUMU
Newark Part Number:
28K0390
Manufacturer Part No:
RR0510R-200-D

RoHS Compliance : RoHS Compliant Yes

Description
  • Thin Film Chip Resistor
  • Resistance:20ohm
  • Resistance Tolerance:± 0.5%
  • Power Rating:63mW
  • Voltage Rating:25V
  • Series:RR
  • Temperature Coefficient:± 100ppm
  • Resistor Element Material:Thin Film
  • Resistor Case Style:0402
  • RoHS Compliant: Yes

Show Substitutes

Show Accessories

Availability

Availability: 1684

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.022   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 49 $0.111 $0.0220
50  - 199 $0.060 $0.0180
200  - 999 $0.034 $0.0170
1000+  $0.024 $0.0140

Product Information Product Attributes Similar Products

Catalog Page:

448 / 125

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


28K0391

SUSUMU
RR0510R-200-D

Thin Film Chip Resistor

Resistance:20ohm; Resistance Tolerance:± 0.5%; Power Rating:63mW; Voltage Rating:25V; Series:RR; Temperature Coefficient:± 100ppm; Resistor Element Material:Thin Film; Resistor Case Style:0402 ;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 0
Tape on reel of 1
10,000+
$0.011

Substitute Products Available RoHS Compliant Accessories Available

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


34C5648

KESTER SOLDER
24-6040-0027

44 Series Wire Solder

Solder Gauge AWG:21AWG; Solder Alloy:60/40 Sn/Pb; Melting Temperature:190°C; Weight:1lb; Flux Percent:3%; Flux Type:Rosin Activated (RA); Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;

Datasheet
Catalog Page
Not RoHS Compliant No 116
1 Each
1+
$25.56
10+
$22.64
25+
$18.79
50+
$17.04

Substitute Products Available Accessories Available


35F2522

COOPER TOOLS / WELLER
TC201T

Soldering Pencil with PTA7 Soldering Tip

For Use With:Wellers WTCPT Soldering Station & PT Series Soldering Tips; Height:1.625"; Length:10.5"; Power Rating:42W; Supply Voltage:24V; Tip Temperature:700°F; Width:2.75" ; RoHS Compliant: No;

Datasheet
Catalog Page
Not RoHS Compliant No 51
1 Each
1+
$81.90

Accessories Available


92N3621

SPC TECHNOLOGY
1340

Tools, Tweezers

Tweezer Type:Precision; Tweezer Body Material:Stainless Steel; Overall Length:120mm ; RoHS Compliant: NA;

Datasheet
Catalog Page
41
1 Each
1+
$3.33

Substitute Products Available Accessories Available


58K5146

MULTICOMP
MC0603WGFE024KIL

Resistor Kit

Kit Contents:000, 10 to 910kohm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; For Use With:0603, E24 Series ; RoHS Compliant: Yes;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 0
1 Each
1+
$180.00
2+
$162.40



58K5147

MULTICOMP
MC0805WAFE024KIL

Resistor Kit

Kit Contents:000, 10 to 910kohm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; For Use With:0805, E24 Series ; RoHS Compliant: Yes;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 3
1 Each
1+
$180.00
2+
$162.40



58K5148

MULTICOMP
MC1206W8FE024KIL

Resistor Kit

Kit Contents:121 Values; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; For Use With:1206, E24 Series ; RoHS Compliant: Yes;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 10
1 Each
1+
$145.46 Promotional price
2+
$123.08

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

SUSUMU RR0510R-200-D
Tape on reel of 1
$0.011

Accessories

KESTER SOLDER 24-6040-0027
1 Each
$25.56
COOPER TOOLS / WELLER TC201T
1 Each
$81.90
SPC TECHNOLOGY 1340
1 Each
$3.33