Low

SUSUMU  RR0510R-100-D  SMD Chip Resistor, Thin Film, 10 ohm, 25 V, 0402 [1005 Metric], 63 mW, ± 0.5%, RR Series

SUSUMU RR0510R-100-D
Manufacturer:
SUSUMU SUSUMU
Manufacturer Part No:
RR0510R-100-D
Newark Part No.:
28K0386
Product Range
RR Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
10ohm
Voltage Rating:
25V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 0.5%
Product Range:
RR Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Chip Resistor, Thin Film, 10 ohm, 25 V, 0402 [1005 Metric], 63 mW, ± 0.5%, RR Series

SUSUMU

0

Price for: Each (Supplied on Full Reel)

10000+ $0.01 50000+ $0.008

Buy

SMD Chip Resistor, Thick Film, 10 ohm, 50 V, 0402 [1005 Metric], 63 mW, ± 5%, CRCW Series

VISHAY

20,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.005 20000+ $0.004 30000+ $0.003

Buy
ERJ-2RKD10R0X

Surface Mount Thick Film Resistor, AEC-Q200 ERJ Series, 10 ohm, 63 mW, - 0.5%, 50 V

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

10000+ $0.012 30000+ $0.01 50000+ $0.009

Buy
ERA-2AKD100X

Thin Film Resistor,Chip,0402,1/16W, 0.5%

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

10000+ $0.01 30000+ $0.008 50000+ $0.007

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.