Print Page
RL3720W-KIT
Resistor Kit, 600-Piece, 0.001ohm to 1ohm 0815 Thin Film Resistors
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.190 |
| 5+ | $68.210 |
| 10+ | $65.110 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$70.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL3720W-KITCopy
Newark Part No.85K1514
Technical Datasheet
Power Rating1W
Range of Resistor Values0.001ohm to 1ohm
Resistance Tolerance± 1%
No. of Items in Kit600
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
600-Pcs of 0.001ohm to 1ohm 0815 Size Thin Film Resistors
Range of Resistor Values
0.001ohm to 1ohm
No. of Items in Kit
600
SVHC
No SVHC (04-Feb-2026)
Power Rating
1W
Resistance Tolerance
± 1%
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate