Low

RL1632R-R470-F - 

SMD Current Sense Resistor, 0.47 ohm, RL Series, 1206 [3216 Metric], 500 mW, ± 1%, Thin Film

RL1632R-R470-F - SMD Current Sense Resistor, 0.47 ohm, RL Series, 1206 [3216 Metric], 500 mW, ± 1%, Thin Film

The actual product may differ from image shown

Manufacturer:
SUSUMU SUSUMU
Manufacturer Part No:
RL1632R-R470-F
Newark Part No.:
28K1717
Product Range
RL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.47ohm
:
RL Series
:
1206 [3216 Metric]
:
500mW
:
± 1%
:
Thin Film
:
Cut Tape
:
± 100ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

5000+ $0.119 10000+ $0.115 25000+ $0.113 50000+ $0.112

Add

YAGEO (PHYCOMP)

Surface Mount Thick Film Resistor, RL Series, 0.47 ohm, 500 mW, - 1%, 200 V

4,903 in stock

Each (Supplied on Cut Tape)

10+ $0.399 25+ $0.311 100+ $0.213 250+ $0.184 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,364 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.65 $ 0.65
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.65
10 + $0.462
50 + $0.306
100 + $0.241
250 + $0.204
500 + $0.166
1000 + $0.129
2500 + $0.125
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.