Low

RL1632R-R330-F - 

SMD Current Sense Resistor, 0.33 ohm, RL Series, 1206 [3216 Metric], 500 mW, ± 1%, Thin Film

RL1632R-R330-F - SMD Current Sense Resistor, 0.33 ohm, RL Series, 1206 [3216 Metric], 500 mW, ± 1%, Thin Film

The actual product may differ from image shown

Manufacturer:
SUSUMU SUSUMU
Manufacturer Part No:
RL1632R-R330-F
Newark Part No.:
28K1714
Product Range
RL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.33ohm
:
RL Series
:
1206 [3216 Metric]
:
500mW
:
± 1%
:
Thin Film
:
Tape & Reel
:
± 100ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SUSUMU

SMD Current Sense Resistor, 0.33 ohm, RL Series, 1206 [3216 Metric], 500 mW, ± 1%, Thin Film

4,747 in stock
Add

WELWYN

Surface Mount Chip Resistor, AEC-Q200 LR Series, 0.33 ohm, 500 mW, 1%, 200 V, 1206 [3216 Metric]

6,275 in stock

Each (Supplied on Cut Tape)

5+ $0.338 10+ $0.252 25+ $0.159 50+ $0.135

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.236 25+ $0.206 50+ $0.177 100+ $0.147 More Pricing...

Add

WALSIN

Surface Mount Chip Resistor, WW12P Series, 0.33 ohm, 500 mW, 1%, 200 V, 1206 [3216 Metric]

2,669 in stock

Each (Supplied on Cut Tape)

10+ $0.09 250+ $0.068 500+ $0.06 1000+ $0.054 More Pricing...

Add

VISHAY

SMD Current Sense Resistors, AEC-Q200 RCWE Series, 0.33 ohm, 500 mW, 1%, 1206 [3216 Metric]

1,438 in stock

Each (Supplied on Cut Tape)

10+ $0.475 25+ $0.444 50+ $0.413 100+ $0.296 More Pricing...

Add

YAGEO (PHYCOMP)

Surface Mount Thick Film Resistor, RL Series, 0.33 ohm, 500 mW, - 1%, 200 V

5,220 in stock

Each (Supplied on Cut Tape)

10+ $0.399 25+ $0.311 100+ $0.213 250+ $0.184 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.104 $ 0.10
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
5000 + $0.119
10000 + $0.115
25000 + $0.113
50000 + $0.112
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.