Low

RG1608N-103-B-T1 - 

SMD Chip Resistor, 10 kohm, RG Series, 75 V, Thin Film, 0603 [1608 Metric], 100 mW

RG1608N-103-B-T1 - SMD Chip Resistor, 10 kohm, RG Series, 75 V, Thin Film, 0603 [1608 Metric], 100 mW

The actual product may differ from image shown

Manufacturer:
SUSUMU SUSUMU
Manufacturer Part No:
RG1608N-103-B-T1
Newark Part No.:
28K1374
Product Range
RG Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
RG Series
:
75V
:
Thin Film
:
0603 [1608 Metric]
:
100mW
:
± 0.1%
:
Cut Tape
:
± 10ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

1000+ $0.539 2000+ $0.505 3000+ $0.478

Add
0

Each (Supplied on Full Reel)

5000+ $0.408 10000+ $0.382 15000+ $0.362

Add
0

Each (Supplied on Full Reel)

1000+ $0.593 2000+ $0.572 5000+ $0.563 10000+ $0.551

Add

VISHAY

Surface Mount Thin Film Resistor, MCT Series, 10 kohm, 100 mW, - 0.1%, 75 V

961 in stock

Each (Supplied on Cut Tape)

1+ $1.00 10+ $0.947 25+ $0.858 50+ $0.773 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,258 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.15 $ 0.15
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.52
10 + $0.462
50 + $0.403
100 + $0.353
250 + $0.302
500 + $0.253
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.