Low

RG1005P-102-B-T5 - 

SMD Chip Resistor, 1 kohm, RG Series, 25 V, Thin Film, 0402 [1005 Metric], 63 mW

RG1005P-102-B-T5 - SMD Chip Resistor, 1 kohm, RG Series, 25 V, Thin Film, 0402 [1005 Metric], 63 mW

The actual product may differ from image shown

Manufacturer:
SUSUMU SUSUMU
Manufacturer Part No:
RG1005P-102-B-T5
Newark Part No.:
85K1458
Product Range
RG Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
RG Series
:
25V
:
Thin Film
:
0402 [1005 Metric]
:
63mW
:
± 0.1%
:
Cut Tape
:
± 25ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SUSUMU

SMD Chip Resistor, 1 kohm, RG Series, 25 V, Thin Film, 0402 [1005 Metric], 63 mW

5,000 in stock

Each (Supplied on Full Reel)

5000+ $0.062 Promotional price 10000+ $0.062 Promotional price 25000+ $0.062 Promotional price 50000+ $0.062 Promotional price

Add

VISHAY

SMD Chip Resistor, 1 kohm, TNPW Series, 50 V, Thin Film, 0402 [1005 Metric], 100 mW

7,251 in stock
Add

VISHAY

SMD Chip Resistor, 1 kohm, TNPW Series, 50 V, Thin Film, 0402 [1005 Metric], 100 mW

10,000 in stock

Each (Supplied on Full Reel)

10000+ $0.203 20000+ $0.193 40000+ $0.185 60000+ $0.179

Add

VISHAY

SMD Chip Resistor, 1 kohm, AEC-Q200 CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

9,862 in stock
Add
0

Each (Supplied on Full Reel)

10000+ $0.066 20000+ $0.059 30000+ $0.051

Add
0

Each (Supplied on Full Reel)

10000+ $0.263 20000+ $0.245 30000+ $0.228

Add

NEOHM - TE CONNECTIVITY

SMD Chip Resistor, 1 kohm, CPF Series, 25 V, Thin Film, 0402 [1005 Metric], 63 mW

86 in stock

Each (Supplied on Cut Tape)

1+ $0.34 10+ $0.316 25+ $0.292 50+ $0.267 More Pricing...

Add

WELWYN

RES, THIN FILM, 1K, 0.1%, 0.063W, 0402

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.225 5000+ $0.204

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,162 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$0.096 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.578
10 + $0.446
50 + $0.251
100 + $0.187
250 + $0.158
500 + $0.136
1000 + $0.103
2500 + $0.097
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.