New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SURE SEAL - 030-2196-001 - CONTACT, PIN, 18-14AWG, CRIMP

SURE SEAL030-2196-001
Image is for illustrative purposes only.
Please refer to product description
SURE SEAL
Manufacturer:
SURE SEAL
Newark Part Number:
66F8891
Manufacturer Part No:
030-2196-001

Technical Data Sheet (608.02KB) EN
Technical Data Sheet (608.02KB) EN

Product Information
  • CONTACT, PIN, 18-14AWG, CRIMP
  • Series: -
  • For Use With: Sureseal Connectors
  • Contact Gender: Pin
  • Wire Size AWG Min: 18AWG
  • Wire Size AWG Max: 14AWG
  • Contact Termination: Crimp
  • Contact Material: (Not Available)
  • Contact Plating: Tin
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 969

Catalog Page/Catalog Number:

969 / 131

971 / 130

980 / 129

Availability

2628 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.716  

  1. Qty

Price

Qty Price
1  - 9 $0.716
10  - 24 $0.66
25+  $0.63
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

110238-0195

SURE SEAL

CON SS PIN INS SUP TIN 5KRL

59
Price
For: Spool of 5,000
1+
$774.23
5+
$748.85
10+
$723.47
25+
$668.47
more...

Supplier Direct Ship products that show available inventory are in stock at the supplier and will ship directly from the supplier within 2-3 business days.Supplier Direct Ship  - Non-Cancelable/Non-Returnable
(Ships within 2-3 business days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SSI-CS10

SURE SEAL

CRIMP TOOL, HAND, PIN & SOCKET CONTACTS

Crimp Size:18AWG to 14AWG; For Use With:030-2196-001, 030-2196-006 Pin Contacts , 031-1267-001, 031-1267-005 Socket Contacts;

1
Price
For: 1 Each
1+
$370.54
10+
$331.26
25+
$282.81

1 available to ship today
MSS-CS10

SURE SEAL

Hand Crimp Tool

For Use With:Sureseal 330-8672-100, 031-8703-100 Pin & Socket Contacts; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ; RoHS Compliant: No;

20
Price
For: 1 Each
1+
$471.35
10+
$425.53
25+
$382.32

Supplier Direct Ship products that show available inventory are in stock at the supplier and will ship directly from the supplier within 2-3 business days.Supplier Direct Ship  - Non-Cancelable/Non-Returnable
(Ships within 2-3 business days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SURE SEAL) OR (Contacts) OR (030-2196-001)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

SURE SEAL 110238-0195
Spool of 5,000
$774.23

Accessories

1 Each
$370.54
SURE SEAL MSS-CS10
1 Each
$471.35