Low

AA-AS41114 - 

Bluetooth BT4.0 Audio Receiver w Enclosure

AA-AS41114 - Bluetooth BT4.0 Audio Receiver w Enclosure

The actual product may differ from image shown

Manufacturer Part No:
AA-AS41114
Newark Part No.:
53Y1950
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Bluetooth V4. 0 Audio Receiver w/Enclosure Add Bluetooth audio to any amplifier with a line-in port. This self-enclosed receiver supports Bluetooth V4. 0 +EDR, A2DP, and APT-X protocols for maximum clarity and range. Includes built-in 3. 5mm & RCA line-out jacks and a multi-function status LED.
  • Supported protocols - BT 4. 0 +EDR, A2DP, APT-X
  • Range 33ft. (10M)
  • Power supply - 5VDC, 200ma (>recommended)
  • Dimensions - 3inches X 2inches
  • Outputs - Front: 3. 5mm line-out. Rear: RCA line-out

Product Information

:
Each
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$44.91 $ 44.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $49.90
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.