Low

RS25GR - 

Power Entry Connector, RS25 Series, Receptacle, 250 VAC, 25 A, Cable Mount, Wire Wrap

RS25GR - Power Entry Connector, RS25 Series, Receptacle, 250 VAC, 25 A, Cable Mount, Wire Wrap

The actual product may differ from image shown

Manufacturer Part No:
RS25GR
Newark Part No.:
06F050
Product Range
RS25 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The RS25GR is a red Test Receptacle with socket type contacts. The receptacle has color-matched nylon caps and bodies. All plastic parts of a receptacle are molded through in the same color to permit more rapid and accurate circuit identification on both the front and back of the panel when installed. Wiring connections are made to a threaded stud by wire wraparound, by lug or bus bar connection. The SUPERCON® electrical connector incorporate many advanced engineering features designed to provide safe, rapid and positive panel board connections.
  • Simplified and quick assembly

Applications

Test & Measurement

Product Information

:
RS25 Series
:
Receptacle
:
250VAC
:
25A
:
Cable Mount
:
Wire Wrap
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SUPERIOR ELECTRIC

Power Entry Connector, RS25 Series, Receptacle, 250 VAC, 25 A, Cable Mount, Wire Wrap

21 in stock

Each

1+ $40.38 15+ $38.89 25+ $37.62 50+ $36.34 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$40.38 $ 40.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $40.38
15 + $38.89
25 + $37.62
50 + $36.34
100 + $35.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

SUPERIOR ELECTRIC - RS25GR - TEST RECEPTACLE, SKT-RECEPTACLE, 25A, WW, RED 4 5 1 1
RELIANCE TRAILER the only reason it is not getting four stars is because the price is a little steep. other than that it is a great product and perfect for a reliance trailer charging system. November 13, 2014
  • 2015-06-11T15:22:44.008-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_06F050, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.