Low

BP30BL - 

Binding Post, BP30 Series, 30 A, 1 kV, Gold Plated Contacts, Panel Mount, Blue

BP30BL - Binding Post, BP30 Series, 30 A, 1 kV, Gold Plated Contacts, Panel Mount, Blue

The actual product may differ from image shown

Manufacturer Part No:
BP30BL
Newark Part No.:
35F3009
Product Range
BP30 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
BP30 Series
:
30A
:
1kV
:
Gold Plated Contacts
:
Panel Mount
:
Blue
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BP30 series 5-WAY® Binding Post with standard fluted nut. It has positive-stop captive thumbnuts that allow space to make connections yet reduce the likelihood of accidentally contacting current carrying parts. It is available in red, white, blue, yellow, black and green. Current carrying parts are gold, nickel or tin plated brass for improved conductivity and corrosion resistance. Metal parts are recessed for user and instrument protection and none touch the mounting panel. It is Underwriters Laboratories recognized component. Larger stud single assembly types have the same features as types have a larger #10 to 32 stud for behind the panel connections. Grounding type is made of polished nickel plated brass.

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
357 in stock

Each

1+ $13.34 5+ $12.70 10+ $11.88 25+ $11.05 50+ $10.50 100+ $9.87 250+ $6.43 More Less

SUPERIOR ELECTRIC

Binding Post, 5-WAY Series, 30 A, 1 kV, Gold Plated Contacts, Panel Mount, Red

59 in stock

Each

1+ $13.34 5+ $12.70 10+ $11.88 25+ $11.05 50+ $10.50 100+ $9.87 250+ $6.43 More Less

SUPERIOR ELECTRIC

Binding Post, BP30 Series, 30 A, 1 kV, Gold Plated Contacts, Panel Mount, Green

517 in stock

Each

1+ $13.34 5+ $12.70 10+ $11.88 25+ $11.05 50+ $10.50 100+ $9.87 250+ $6.21 More Less

0

Each

1+ $10.99 5+ $10.47 10+ $9.97 25+ $9.47 50+ $8.97 100+ $8.41 250+ $8.05 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

278 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$4.86 $ 4.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $13.34
5 + $12.70
10 + $11.88
25 + $11.05
50 + $10.50
100 + $9.87
250 + $6.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.