Low

SUPERIOR ELECTRIC  BP30-2BRN-B PKG  Binding Post, BP30 Series, 30 A, 1 kV, Nickel Plated Contacts, Brass, Black, Red

SUPERIOR ELECTRIC BP30-2BRN-B PKG
Manufacturer Part No:
BP30-2BRN-B PKG
Newark Part No.:
87F3427
Product Range
BP30 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
BP30 Series
Current Rating:
30A
Voltage Rating:
1kV
Contact Plating:
Nickel Plated Contacts
Contact Material:
Brass
Connector Colour:
Black, Red
Connector Mounting:
Panel Mount
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.