Low

236BU - 

Variable Transformer, 240 VAC, 280 VAC, 10 A, 10 A, CW / CCW

236BU - Variable Transformer, 240 VAC, 280 VAC, 10 A, 10 A, CW / CCW

The actual product may differ from image shown

Manufacturer Part No:
236BU
Newark Part No.:
06F161
Product Range
POWERSTAT® Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
240VAC
:
280VAC
:
10A
:
10A
:
-
:
CW / CCW
:
POWERSTAT® Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 236BU is a POWERSTAT® Series 10A 240V single-phase Variable Transformer with knob rotation, motor drives, open construction and epoxy-coated POWERKOTE® coils for long life. This transformer provide continuously adjustable output voltage from utility line voltage and features movable brush-taps ride on commutators, rotation of brush by manual or motor-driven means delivers any voltage in the range between zero and line voltage, greater ratings/overload capacities and better resistance to fungus, salt spray and other contaminants.

Applications

Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$893.83 $ 893.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1,051.56
5 + $936.54
10 + $912.48
25 + $888.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.