Low

136BU - 

Variable Transformer, 120 VAC, 140 VAC, 22 A, 22 A, CW / CCW

136BU - Variable Transformer, 120 VAC, 140 VAC, 22 A, 22 A, CW / CCW

The actual product may differ from image shown

Manufacturer Part No:
136BU
Newark Part No.:
06F158
Product Range
POWERSTAT® Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
120VAC
:
140VAC
:
22A
:
22A
:
-
:
CW / CCW
:
POWERSTAT® Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 136BU is a POWERSTAT® Variable Transformer provides a simple, rugged method of controlling electrical voltage, current and power. It takes in utility line voltage and provides continuously adjustable output voltage. Patented epoxy coated POWERKOTE® coils make the POWERSTAT® line the most outstanding value in variable transformers today. Without an increase in size or weight, this transformer gives 20% average higher current ratings, 10:1 greater overload capability, longer life, greater resistance to fungus, salt spray and other contaminating atmospheres. It has open construction and the shaft extending from the base end for panel mounting. Because the shafts are removable, knobs can be placed at either end.
  • Rugged construction
  • Smooth linear control of output voltage
  • Low resistance, high efficiency coils
  • No waveform distortion
  • High overload capacity
  • Very durable and reliable
  • Easy to select, install and control
  • 3.1kVA Maximum constant current load

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$893.83 $ 893.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1,051.56
5 + $936.54
10 + $912.48
25 + $888.41
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.