117CU - 

Variable Transformer, POWERSTAT, 120 V, 120 VAC, 12 A, 12 A, CW / CCW

117CU - Variable Transformer, POWERSTAT, 120 V, 120 VAC, 12 A, 12 A, CW / CCW
117CU - Variable Transformer, POWERSTAT, 120 V, 120 VAC, 12 A, 12 A, CW / CCW

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 117CU is a 1-phase manually operated POWERSTAT Variable Transformer with rugged mechanical construction. This POWERSTAT transformer features POWERKOTE coils for longer life, increased ratings, greater overload capacities and better resistance to fungus, salt spray and other contaminating atmospheres. The commutator of the new POWERKOTE coil is embedded in a high temperature material which holds the windings in place, even under severe overloads. As a result, POWERSTAT variable transformer with POWERKOTE coils provide higher output ratings than ordinary variable transformers. To permit maximum utilization of POWERSTAT variable transformer, output ratings are given for both constant current and constant impedance loads.
  • 60 to 1500Hz Operating frequency range
  • Excellent regulation
  • High efficiency
  • Negligible waveform distortion
  • Precious metal plated commutator
  • Long life
  • Low operating torque
  • Linear output voltage
  • Smooth control



Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

Check stock and lead times
More stock available week commencing 4/9/18

Contact me when back in stock

$388.53 $ 388.53
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $388.53
3 + $369.92
6 + $360.61
15 + $348.98
25 + $342.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.