Low

PMB2475PNB1-AY.(2).GN - 

Fan Blower, PMB Series, Compact, 24 V, DC, 75 mm, 30 mm, 0.38 m³/min

PMB2475PNB1-AY.(2).GN - Fan Blower, PMB Series, Compact, 24 V, DC, 75 mm, 30 mm, 0.38 m³/min

The actual product may differ from image shown

Manufacturer:
SUNON SUNON
Manufacturer Part No:
PMB2475PNB1-AY.(2).GN
Newark Part No.:
96M8308
Product Range
PMB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Compact
:
24V
:
DC
:
75mm
:
30mm
:
0.38m³/min
:
13.6cu.ft/min
:
43.5dBA
:
Ball
:
2 Lead Wires
:
4.1W
:
PMB Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PMB2475PNB1-AY.(2).GN is a 24VDC High Speed Fan with 2-ball bearing and wire leaded power connection. This PMB-series fan comes with a PBT plastic frame, brushless motor and the innovative S and C design provides the best resistance to dust invasion.
  • 3400RPM Speed rating
  • 4.1W Rated power
  • 0.6"-H₂O Static pressure

Applications

HVAC

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

232 Further stock expected to ship on Jun 12, 2018

More stock available week commencing 10/8/18

Contact me when back in stock

$14.85 $ 14.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $16.50
50 + $14.94
100 + $13.69
250 + $12.66
500 + $11.85
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

SUNON - PMB2475PNB1-AY.(2).GN - DC BLOWER, 75 X 30MM, 24V 5 5 1 1
Sunon - PMB2475PNB1-AY Blower works great. Good value and great price; fast shipping too! October 17, 2014
  • 2015-06-11T15:22:03.544-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_96M8308, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.