Low

ME92251V2-0000-A99 - 

Axial Fan, MagLev Series, 12 V, DC, 92 mm, 25 mm, 32 dBA, 45 cu.ft/min

ME92251V2-0000-A99 - Axial Fan, MagLev Series, 12 V, DC, 92 mm, 25 mm, 32 dBA, 45 cu.ft/min
ME92251V2-0000-A99 - Axial Fan, MagLev Series, 12 V, DC, 92 mm, 25 mm, 32 dBA, 45 cu.ft/min

The actual product may differ from image shown

Manufacturer:
SUNON SUNON
Manufacturer Part No:
ME92251V2-0000-A99
Newark Part No.:
79R6561
Product Range
MagLev Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
92mm
:
25mm
:
32dBA
:
45cu.ft/min
:
1.26m³/min
:
Vapo
:
2 Lead Wires, Locked Rotor
:
135mA
:
MagLev Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ME92251V2-0000-A99 is a 12VDC Medium Speed Fan with Vapo bearing and wire leaded power connection. This MagLev-series fan comes with a E-type brushless motor and the innovative S and C design provides the best resistance to dust invasion with 3-curve.
  • 2700RPM Speed rating
  • 1.6W Rated power
  • 0.13"-H₂O Static pressure
  • Auto restart function

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SANYO DENKI - SANACE FANS

Axial Fan, San Cooler 92 Series, 12 V, DC, 92 mm, 25 mm, 39 dBA, 58.6 cu.ft/min

11 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.23 $ 7.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.23
50 + $6.52
100 + $5.99
250 + $5.53
500 + $5.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.