Low

MB40202V2-0000-A99 - 

Axial Fan, MagLev Series, 24 V, DC, 40 mm, 20 mm, 21 dBA, 7.7 cu.ft/min

MB40202V2-0000-A99 - Axial Fan, MagLev Series, 24 V, DC, 40 mm, 20 mm, 21 dBA, 7.7 cu.ft/min

The actual product may differ from image shown

Manufacturer:
SUNON SUNON
Manufacturer Part No:
MB40202V2-0000-A99
Newark Part No.:
79R6521
Product Range
MagLev Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
40mm
:
20mm
:
21dBA
:
7.7cu.ft/min
:
0.22m³/min
:
Vapo
:
2 Lead Wires, Locked Rotor
:
33mA
:
MagLev Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MB40202V2-0000-A99 is a 24VDC Medium Speed Fan with Vapo bearing and wire leaded power connection. This MagLev-series fan comes with a B-type brushless motor and the innovative S and C design provides the best resistance to dust invasion with 3-curve.
  • 6200RPM Speed rating
  • 0.8W Rated power
  • 0.16"-H₂O Static pressure
  • Auto restart function

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

794 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.57 $ 7.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.41
50 + $7.59
100 + $6.97
250 + $6.43
500 + $6.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

SUNON - MB40202V2-0000-A99 - DC FAN, AXIAL, 40MM X 40MM X 20MM, 24V 5 5 1 1
SUNON Fan A fan that we had used for a long time was discontinued by the vendor, and I found this one at Newark to replace it over a year ago. It has worked well in our application, with no problems. June 5, 2015
  • 2015-06-11T15:22:02.479-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_79R6521, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of finger guard for DC axial fan (part number MB40202V2-0000-A99)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of fingerguard which can be used with this fan is MC33018 from Multicomp.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of EMI shield for DC axial fan (part number MB40202V2-0000-A99)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of EMI shield which can be used with this fan is QSB-40-01 from Qualtek Electronics.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:18.341-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_79R6521, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.