Low

MB40200V2-0000-A99 - 

Axial Fan, MagLev Series, 5 V, DC, 40 mm, 20 mm, 21 dBA, 7.7 cu.ft/min

MB40200V2-0000-A99 - Axial Fan, MagLev Series, 5 V, DC, 40 mm, 20 mm, 21 dBA, 7.7 cu.ft/min

The actual product may differ from image shown

Manufacturer:
SUNON SUNON
Manufacturer Part No:
MB40200V2-0000-A99
Newark Part No.:
79R6518
Product Range
MagLev Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5V
:
DC
:
40mm
:
20mm
:
21dBA
:
7.7cu.ft/min
:
0.22m³/min
:
Vapo
:
2 Lead Wires, Locked Rotor
:
123mA
:
MagLev Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MB40200V2-0000-A99 is a 5VDC Medium Speed Fan with Vapo bearing and wire leaded power connection. This MagLev-series fan comes with a B-type brushless motor and the innovative S and C design provides the best resistance to dust invasion with 3-curve.
  • 6200RPM Speed rating
  • 0.62W Rated power
  • 0.16"-H₂O Static pressure
  • Auto restart function

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
902 in stock

Each

1+ $5.46 10+ $5.14 50+ $4.64 100+ $4.32 250+ $3.91 More Less

198 in stock

Each

1+ $7.20 10+ $6.78 50+ $6.12 100+ $5.69 250+ $5.15 More Less

0

Each

100+ $8.22 250+ $7.44 More Less

577 in stock

Each

1+ $4.54 10+ $4.30 25+ $4.07 50+ $3.83 100+ $3.66 250+ $3.33 500+ $3.02 1000+ $2.91 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

51 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.99 $ 5.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.99
10 + $5.67
25 + $5.37
50 + $5.06
100 + $4.82
250 + $4.39
500 + $3.98
1000 + $3.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.