Low

SUNON  GB1206PHV1-AY.GN  Fan Blower, MAGLev®, Green Motor, 12 VDC, 60 mm, 60 mm, GB Series, 5.2 cu.ft/min

SUNON GB1206PHV1-AY.GN
Technical Data Sheet (3.25MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The GB1206PHV1-AY.GN is a GB-series MagLev 12VDC green Motor Blower with Vapo bearing, wire leaded power connection with 0.105A power current, PBT plastic 15mm frame and 4-pole motor. The innovative S and C design provides the best resistance to dust invasion.
  • 1.3W Power consumption
  • 4800RPM Speed rating
  • 0.44"-H₂O Static pressure

 

Product Information

Blower Type:
Supply Voltage:
12VDC
Fan Frame Size:
60mm
External Depth:
60mm
Product Range:
GB Series
Flow Rate - Imperial:
5.2cu.ft/min
Flow Rate - Metric:
0.15m³/min
Noise Rating:
40.5dBA
Bearing Type:
Vapo
Power Connection Type:
Wire Leaded
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • HVAC

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.