Low

SUNNEX  14120  WORK LIGHT, 230/12V, 700MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SUNNEX
  • Newark Part No.: 69C8378
  • Manufacturer Part No 14120

Product Information


  • Lamp Base Type: -
  • Length: 700mm
  • Lens Diameter: -
  • Light Source: Halogen
  • Power Rating: 20W
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage: 230V

Find similar products  grouped by common attribute

Availability

Availability:  9

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $249.55

Buy

Price

Quantity List Price
1 - 4 $249.55
5 - 9 $237.87
10 - 24 $227.25
25 - 49 $219.82
50+ $210.26

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought