Low

MS3181-16CA - 

Dust Cap / Cover, Black Anodized Finish, Dust Cap

MS3181-16CA - Dust Cap / Cover, Black Anodized Finish, Dust Cap

The actual product may differ from image shown

Manufacturer:
SUNBANK SUNBANK
Manufacturer Part No:
MS3181-16CA
Newark Part No.:
67C1525
Product Range
Dust Caps For MIL-C-26482 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS3181-16CA is a Dust Cap made of aluminium alloy with black anodized finish. This is used to protect MS3110 and MS3112 series connectors. It is also designed to use with the MIL-C-26482 series I and II flanged circular receptacles.

Applications

Defence, Military & Aerospace

Product Information

:
Dust Cap
:
Bayonet Circular Wall Receptacles, Shell Size 16
:
Aluminium Alloy Body
:
Dust Caps For MIL-C-26482 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
290 in stock

Each

1+ $15.75 Promotional price 5+ $15.75 Promotional price 10+ $15.75 Promotional price 25+ $15.75 Promotional price 50+ $15.75 Promotional price 100+ $15.75 Promotional price More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$30.37 $ 30.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $30.37
10 + $26.09
25 + $20.86
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.