Low

W235ACX-3 - 

Current Monitoring Relay, 235 Series, SPDT, 10 A, Socket, 120 VAC, Quick Connect

W235ACX-3 - Current Monitoring Relay, 235 Series, SPDT, 10 A, Socket, 120 VAC, Quick Connect
W235ACX-3 - Current Monitoring Relay, 235 Series, SPDT, 10 A, Socket, 120 VAC, Quick Connect

The actual product may differ from image shown

Manufacturer Part No:
W235ACX-3
Newark Part No.:
96K2647
Product Range
235 Series

Product Information

:
235 Series
:
SPDT
:
10A
:
Socket
:
120VAC
:
Quick Connect
:
-
:
120VAC
:
1.5A
:
15A
:
2VA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The W235ACX-3 is a Current Sensing Relay with SPDT contact, 0.187-inch quick-connect terminals and polycarbonate dust cover enclosure. The class 235 current sensing relay combines a solid state sensor with a 10A contact. The sensor is field adjustable for detecting AC current levels in equipment.
  • Square base plug-in mounting
  • 2000V RMS for 5ms transient
  • 15mA (1.7VA) Input current
  • 5mΩ Current sensor resistance
  • 2500V RMS Coil to contacts and 500V RMS across open contacts dielectric strength
  • 200000 operations at rated load Contact life
  • 5000000 operations at no load Mechanical life

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$203.66 $ 203.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $239.59
5 + $229.79
10 + $217.74
25 + $205.68
50 + $192.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.