Low

STRUTHERS-DUNN  W134MPCX-2  MERCURY REED RELAY, SPDT, 12V, 1A, PCB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: STRUTHERS-DUNN
  • Newark Part No.: 50F8559
  • Manufacturer Part No W134MPCX-2

Product Information


  • Carry Current: 2A
  • Coil Voltage VAC Nom: -
  • Coil Voltage VDC Nom: 12V
  • Contact Configuration: SPDT
  • Relay Mounting: Through Hole
  • SVHC: To Be Advised
  • Switching Current Max: 1A
  • Switching Voltage Max: 500VDC

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/25/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $263.97

Buy

Price

Quantity List Price
1 - 4 $263.97
5 - 9 $231.38
10 - 24 $207.48
25 - 49 $189.02
50+ $166.20

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought